



UCD1K331MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K331MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K331MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K331MNJ1MS |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.16000 | ₱138.16 |
| 10 | ₱90.99200 | ₱909.92 |
| 50 | ₱71.35280 | ₱3,567.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱63.39928 | ₱7,924.91 |
| 250 | ₱58.54716 | ₱14,636.79 |
| 375 | ₱56.09768 | ₱21,036.63 |
| 625 | ₱53.36538 | ₱33,353.36 |
| 875 | ₱51.75950 | ₱45,289.56 |
| 1,250 | ₱50.20780 | ₱62,759.75 |

