47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD2A470MNJ1MS

DigiKey Part Number
UCD2A470MNJ1MTR-ND - Tape & Reel (TR)
493-UCD2A470MNJ1MSCT-ND - Cut Tape (CT)
493-UCD2A470MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A470MNJ1MS
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A470MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱69.13800₱691.38
50₱53.72600₱2,686.30
100₱48.84890₱4,884.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱44.79650₱8,959.30
400₱41.42448₱16,569.79
600₱39.72283₱23,833.70
1,000₱37.82497₱37,824.97
1,400₱36.70960₱51,393.44
2,000₱35.63204₱71,264.08
2,400₱35.11961₱84,287.06
4,800₱33.38547₱160,250.26
5,000₱33.29309₱166,465.45
Manufacturers Standard Package