



UCJ1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-6438-2-ND - Tape & Reel (TR) 493-6438-1-ND - Cut Tape (CT) 493-6438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1A471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱43.29300 | ₱432.93 |
| 50 | ₱33.03840 | ₱1,651.92 |
| 100 | ₱29.79290 | ₱2,979.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.19040 | ₱12,095.20 |
| 1,000 | ₱22.42593 | ₱22,425.93 |
| 1,500 | ₱21.53527 | ₱32,302.91 |
| 2,500 | ₱20.54237 | ₱51,355.92 |
| 3,500 | ₱19.95861 | ₱69,855.13 |
| 5,000 | ₱19.39484 | ₱96,974.20 |
| 6,000 | ₱19.12677 | ₱114,760.62 |
| 12,000 | ₱18.21942 | ₱218,633.04 |
| 12,500 | ₱18.17109 | ₱227,138.62 |

