



UCJ1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9391-2-ND - Tape & Reel (TR) 493-9391-1-ND - Cut Tape (CT) 493-9391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1C221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱39.77900 | ₱397.79 |
| 50 | ₱31.95460 | ₱1,597.73 |
| 100 | ₱28.79840 | ₱2,879.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.06252 | ₱11,531.26 |
| 1,000 | ₱21.36297 | ₱21,362.97 |
| 1,500 | ₱20.50545 | ₱30,758.17 |
| 2,500 | ₱19.54931 | ₱48,873.27 |
| 3,500 | ₱18.98726 | ₱66,455.41 |
| 5,000 | ₱18.44430 | ₱92,221.50 |
| 6,000 | ₱18.18617 | ₱109,117.02 |
| 12,000 | ₱17.31243 | ₱207,749.16 |
| 12,500 | ₱17.26578 | ₱215,822.25 |

