



UCL0J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3884-2-ND - Tape & Reel (TR) 493-3884-1-ND - Cut Tape (CT) 493-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J220MCL1GS |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱18.16300 | ₱181.63 |
| 50 | ₱13.43440 | ₱671.72 |
| 100 | ₱11.92790 | ₱1,192.79 |
| 500 | ₱9.33268 | ₱4,666.34 |
| 1,000 | ₱8.51208 | ₱8,512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.82964 | ₱15,659.28 |
| 4,000 | ₱7.26242 | ₱29,049.68 |
| 6,000 | ₱6.97608 | ₱41,856.48 |
| 10,000 | ₱6.65692 | ₱66,569.20 |
| 14,000 | ₱6.46930 | ₱90,570.20 |
| 20,000 | ₱6.28803 | ₱125,760.60 |
| 24,000 | ₱6.20188 | ₱148,845.12 |
| 48,000 | ₱5.91020 | ₱283,689.60 |
| 50,000 | ₱5.89464 | ₱294,732.00 |

