



UCL1A471MCL6GS | |
|---|---|
DigiKey Part Number | 493-3908-2-ND - Tape & Reel (TR) 493-3908-1-ND - Cut Tape (CT) 493-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A471MCL6GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A471MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱48.47400 | ₱484.74 |
| 50 | ₱37.07580 | ₱1,853.79 |
| 100 | ₱33.47310 | ₱3,347.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.26914 | ₱13,634.57 |
| 1,000 | ₱25.31411 | ₱25,314.11 |
| 1,500 | ₱24.32737 | ₱36,491.06 |
| 2,500 | ₱23.22760 | ₱58,069.00 |
| 3,500 | ₱22.58102 | ₱79,033.57 |
| 5,000 | ₱21.95656 | ₱109,782.80 |

