



UCL1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3918-2-ND - Tape & Reel (TR) 493-3918-1-ND - Cut Tape (CT) 493-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C680MCL1GS |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.43800 | ₱214.38 |
| 50 | ₱15.95940 | ₱797.97 |
| 100 | ₱14.21460 | ₱1,421.46 |
| 500 | ₱11.20136 | ₱5,600.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.47425 | ₱10,474.25 |
| 2,000 | ₱9.35620 | ₱18,712.40 |
| 3,000 | ₱8.95989 | ₱26,879.67 |
| 5,000 | ₱8.51779 | ₱42,588.95 |
| 7,000 | ₱8.17843 | ₱57,249.01 |
| 10,000 | ₱7.78033 | ₱77,803.30 |
| 12,000 | ₱7.76716 | ₱93,205.92 |
| 24,000 | ₱7.48370 | ₱179,608.80 |
| 25,000 | ₱7.46216 | ₱186,554.00 |

