



UCS2G150MHD | |
|---|---|
DigiKey Part Number | 493-14940-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G150MHD |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G150MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱54.60700 | ₱546.07 |
| 50 | ₱41.95900 | ₱2,097.95 |
| 100 | ₱37.96310 | ₱3,796.31 |
| 500 | ₱31.08272 | ₱15,541.36 |
| 1,000 | ₱28.91629 | ₱28,916.29 |
| 2,500 | ₱26.60408 | ₱66,510.20 |
| 5,000 | ₱25.19561 | ₱125,978.05 |

