



UCV1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14352-2-ND - Tape & Reel (TR) 493-14352-1-ND - Cut Tape (CT) 493-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱47.64000 | ₱476.40 |
| 50 | ₱36.39700 | ₱1,819.85 |
| 100 | ₱32.85370 | ₱3,285.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱25.08908 | ₱22,580.17 |
| 1,800 | ₱23.44351 | ₱42,198.32 |
| 2,700 | ₱22.61334 | ₱61,056.02 |
| 4,500 | ₱21.68784 | ₱97,595.28 |
| 6,300 | ₱21.14394 | ₱133,206.82 |
| 9,000 | ₱20.61866 | ₱185,567.94 |

