Direct
Upgrade
Parametric Equivalent




UCX1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-7000-2-ND - Tape & Reel (TR) 493-7000-1-ND - Cut Tape (CT) 493-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.08152 | ₱15,540.76 |




