



UCX1H101MCS1GS | |
|---|---|
DigiKey Part Number | 493-13626-2-ND - Tape & Reel (TR) 493-13626-1-ND - Cut Tape (CT) 493-13626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H101MCS1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H101MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱76.93900 | ₱769.39 |
| 50 | ₱60.02640 | ₱3,001.32 |
| 100 | ₱54.69070 | ₱5,469.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.50334 | ₱22,751.67 |
| 1,000 | ₱42.61219 | ₱42,612.19 |
| 1,500 | ₱41.15342 | ₱61,730.13 |
| 2,500 | ₱39.52762 | ₱98,819.05 |
| 3,500 | ₱38.57224 | ₱135,002.84 |
| 5,000 | ₱37.75934 | ₱188,796.70 |
| 6,000 | ₱36.10000 | ₱216,600.00 |

