



UCY2D181MHD6TN | |
|---|---|
DigiKey Part Number | 493-4802-1-ND - Cut Tape (CT) 493-4802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D181MHD6TN |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D181MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.035 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱114.21700 | ₱1,142.17 |
| 50 | ₱90.43260 | ₱4,521.63 |
| 100 | ₱82.92930 | ₱8,292.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱74.90912 | ₱18,727.28 |
| 500 | ₱70.01890 | ₱35,009.45 |
| 750 | ₱67.55272 | ₱50,664.54 |
| 1,250 | ₱64.80374 | ₱81,004.68 |
| 1,750 | ₱63.18731 | ₱110,577.79 |
| 2,500 | ₱61.62686 | ₱154,067.15 |

