



UCY2D560MPD1TD | |
|---|---|
DigiKey Part Number | 493-4809-1-ND - Cut Tape (CT) 493-4809-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D560MPD1TD |
Description | CAP ALUM 56UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Ripple Current @ High Frequency | 830 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱56.51300 | ₱565.13 |
| 50 | ₱43.50720 | ₱2,175.36 |
| 100 | ₱39.39230 | ₱3,939.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.30350 | ₱16,151.75 |
| 1,000 | ₱30.07037 | ₱30,070.37 |
| 1,500 | ₱28.94368 | ₱43,415.52 |
| 2,500 | ₱27.68742 | ₱69,218.55 |
| 3,500 | ₱26.94927 | ₱94,322.44 |
| 5,000 | ₱26.23606 | ₱131,180.30 |

