



UCY2D680MHD3TO | |
|---|---|
DigiKey Part Number | 493-4810-1-ND - Cut Tape (CT) 493-4810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D680MHD3TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D680MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱64.61200 | ₱646.12 |
| 50 | ₱50.05780 | ₱2,502.89 |
| 100 | ₱45.46640 | ₱4,546.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.55342 | ₱18,776.71 |
| 1,000 | ₱35.06185 | ₱35,061.85 |
| 1,500 | ₱33.80495 | ₱50,707.42 |
| 2,500 | ₱32.40401 | ₱81,010.02 |
| 3,500 | ₱31.58056 | ₱110,531.96 |
| 5,000 | ₱30.78497 | ₱153,924.85 |
| 6,000 | ₱30.40712 | ₱182,442.72 |
| 12,000 | ₱29.12744 | ₱349,529.28 |
| 12,500 | ₱29.05921 | ₱363,240.12 |

