



UCY2E820MHD3TN | |
|---|---|
DigiKey Part Number | 493-4823-1-ND - Cut Tape (CT) 493-4823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD3TN |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱83.48900 | ₱834.89 |
| 50 | ₱65.25480 | ₱3,262.74 |
| 100 | ₱59.50240 | ₱5,950.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱53.35204 | ₱13,338.01 |
| 500 | ₱49.60158 | ₱24,800.79 |
| 750 | ₱47.70908 | ₱35,781.81 |
| 1,250 | ₱45.59862 | ₱56,998.27 |
| 1,750 | ₱44.35829 | ₱77,627.01 |
| 2,500 | ₱43.16017 | ₱107,900.43 |

