Parametric Equivalent




UCY2E820MHD9 | |
|---|---|
DigiKey Part Number | 493-6899-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD9 |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱81.82200 | ₱818.22 |
| 50 | ₱66.79120 | ₱3,339.56 |
| 100 | ₱58.56150 | ₱5,856.15 |
| 800 | ₱46.58001 | ₱37,264.01 |
| 1,600 | ₱43.89319 | ₱70,229.10 |
| 3,200 | ₱42.87526 | ₱137,200.83 |
| 5,600 | ₱40.13978 | ₱224,782.77 |


