Parametric Equivalent




UCYW6330MHD3TN | |
|---|---|
DigiKey Part Number | 493-13350-1-ND - Cut Tape (CT) 493-13350-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6330MHD3TN |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6330MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.64000 | ₱153.64 |
| 10 | ₱102.12800 | ₱1,021.28 |
| 50 | ₱83.52480 | ₱4,176.24 |
| 100 | ₱71.79940 | ₱7,179.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱66.56500 | ₱16,641.25 |
| 500 | ₱62.14162 | ₱31,070.81 |
| 750 | ₱59.90968 | ₱44,932.26 |
| 1,250 | ₱59.79582 | ₱74,744.77 |
| 1,750 | ₱54.54780 | ₱95,458.65 |
| 3,000 | ₱53.87687 | ₱161,630.61 |
| 6,000 | ₱51.60444 | ₱309,626.64 |
| 6,250 | ₱51.48360 | ₱321,772.50 |


