



UCZ1A331MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1A331MCS6TR-ND - Tape & Reel (TR) UCZ1A331MCS6CT-ND - Cut Tape (CT) UCZ1A331MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A331MCS6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A331MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱69.37600 | ₱693.76 |
| 50 | ₱53.90460 | ₱2,695.23 |
| 100 | ₱49.01560 | ₱4,901.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.60714 | ₱20,303.57 |
| 1,000 | ₱37.96015 | ₱37,960.15 |
| 1,500 | ₱36.62444 | ₱54,936.66 |
| 2,500 | ₱35.13569 | ₱87,839.22 |
| 3,500 | ₱34.26099 | ₱119,913.46 |
| 5,000 | ₱33.41589 | ₱167,079.45 |
| 6,000 | ₱33.01412 | ₱198,084.72 |
| 12,000 | ₱31.71226 | ₱380,547.12 |

