



UCZ1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-4309-2-ND - Tape & Reel (TR) 493-4309-1-ND - Cut Tape (CT) 493-4309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱47.87800 | ₱478.78 |
| 50 | ₱39.41020 | ₱1,970.51 |
| 100 | ₱35.64070 | ₱3,564.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱30.25974 | ₱15,129.87 |
| 1,000 | ₱26.19664 | ₱26,196.64 |
| 1,500 | ₱25.64223 | ₱38,463.35 |
| 2,500 | ₱25.07412 | ₱62,685.30 |
| 3,500 | ₱24.68586 | ₱86,400.51 |
| 5,000 | ₱24.30033 | ₱121,501.65 |

