1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1C102MPD1TD

DigiKey Part Number
493-10976-1-ND - Cut Tape (CT)
493-10976-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C102MPD1TD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
885.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1C102MPD1TDNichicon1,092493-4639-1-ND₱85.16000Direct
UPA1C102MPD1TDNichicon1,062493-4880-1-ND₱58.36000Upgrade
UFW1C102MPDNichicon9,222493-15120-ND₱40.49000Parametric Equivalent
UKW1C102MPDNichicon2,659493-15468-ND₱71.46000Parametric Equivalent
UKW1C102MPD1TDNichicon1,931493-10744-1-ND₱71.46000Parametric Equivalent
In-Stock: 2,754
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱25.48700₱254.87
50₱19.02020₱951.01
100₱16.97770₱1,697.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱13.45472₱6,727.36
1,000₱12.34174₱12,341.74
1,500₱11.78018₱17,670.27
2,500₱11.15372₱27,884.30
3,500₱10.78536₱37,748.76
5,000₱10.42947₱52,147.35
Manufacturers Standard Package