4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1E472MHD

DigiKey Part Number
493-10999-ND
Manufacturer
Manufacturer Product Number
UFW1E472MHD
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1E472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.36 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.714 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKW1E472MHDNichicon275493-10715-ND₱198.90000Parametric Equivalent
478CKS025MCORNELL DUBILIER KNOWLES01572-1158-ND₱216.17000Parametric Equivalent
In-Stock: 1,078
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱168.53000₱168.53
10₱112.01400₱1,120.14
50₱88.58660₱4,429.33
100₱81.20240₱8,120.24
500₱68.50990₱34,254.95
1,000₱64.51528₱64,515.28
2,500₱60.25531₱150,638.27
5,000₱57.66203₱288,310.15
Manufacturers Standard Package