



UHD1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1A102MPD1TDCT-ND - Cut Tape (CT) UHD1A102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 937.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A102MPD | Nichicon | 2,307 | 493-15184-ND | ₱38.71000 | Parametric Equivalent |
| UHD1A102MPD1TA | Nichicon | 1,998 | 493-UHD1A102MPD1TACT-ND | ₱47.04000 | Parametric Equivalent |
| UHE1A102MPD | Nichicon | 1,599 | 493-1496-ND | ₱45.85000 | Parametric Equivalent |
| UHE1A102MPD1TA | Nichicon | 994 | 493-UHE1A102MPD1TACT-ND | ₱48.83000 | Parametric Equivalent |
| UHE1A102MPD1TD | Nichicon | 892 | 493-17623-1-ND | ₱47.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.82200 | ₱288.22 |
| 50 | ₱21.64040 | ₱1,082.02 |
| 100 | ₱19.35970 | ₱1,935.97 |
| 500 | ₱15.42226 | ₱7,711.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.18064 | ₱14,180.64 |
| 2,000 | ₱13.14805 | ₱26,296.10 |
| 3,000 | ₱12.62698 | ₱37,880.94 |
| 5,000 | ₱12.04601 | ₱60,230.05 |
| 7,000 | ₱11.70447 | ₱81,931.29 |
| 10,000 | ₱11.37459 | ₱113,745.90 |

