1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1A102MPD1TD

DigiKey Part Number
493-UHD1A102MPD1TDCT-ND - Cut Tape (CT)
UHD1A102MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
937.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Part Status
Not For New Designs
Impedance
41 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1A102MPDNichicon2,307493-15184-ND₱38.71000Parametric Equivalent
UHD1A102MPD1TANichicon1,998493-UHD1A102MPD1TACT-ND₱47.04000Parametric Equivalent
UHE1A102MPDNichicon1,599493-1496-ND₱45.85000Parametric Equivalent
UHE1A102MPD1TANichicon994493-UHE1A102MPD1TACT-ND₱48.83000Parametric Equivalent
UHE1A102MPD1TDNichicon892493-17623-1-ND₱47.64000Parametric Equivalent
In-Stock: 1,999
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.82200₱288.22
50₱21.64040₱1,082.02
100₱19.35970₱1,935.97
500₱15.42226₱7,711.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱14.18064₱14,180.64
2,000₱13.14805₱26,296.10
3,000₱12.62698₱37,880.94
5,000₱12.04601₱60,230.05
7,000₱11.70447₱81,931.29
10,000₱11.37459₱113,745.90
Manufacturers Standard Package