



UHD1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHD1A392MHD6TNCT-ND - Cut Tape (CT) UHD1A392MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱67.53000 | ₱675.30 |
| 50 | ₱52.32060 | ₱2,616.03 |
| 100 | ₱47.52090 | ₱4,752.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱42.39244 | ₱10,598.11 |
| 500 | ₱39.26250 | ₱19,631.25 |
| 750 | ₱37.68324 | ₱28,262.43 |
| 1,250 | ₱35.92246 | ₱44,903.08 |
| 1,750 | ₱34.88779 | ₱61,053.63 |
| 2,500 | ₱33.88800 | ₱84,720.00 |

