



UHE0J562MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE0J562MHD6TNCT-ND - Cut Tape (CT) UHE0J562MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J562MHD6TN |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.024 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱64.49300 | ₱644.93 |
| 50 | ₱49.91480 | ₱2,495.74 |
| 100 | ₱45.30560 | ₱4,530.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱40.37012 | ₱10,092.53 |
| 500 | ₱37.35928 | ₱18,679.64 |
| 750 | ₱35.84036 | ₱26,880.27 |
| 1,250 | ₱34.14597 | ₱42,682.46 |
| 1,750 | ₱33.15029 | ₱58,013.01 |
| 2,500 | ₱32.18820 | ₱80,470.50 |

