



UHE1A102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1A102MPD1TACT-ND - Cut Tape (CT) UHE1A102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A102MPD1TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A102MPD6TA | Nichicon | 870 | 493-UHV1A102MPD6TACT-ND | ₱58.95000 | Direct |
| UHV1A102MPD6TD | Nichicon | 945 | 493-UHV1A102MPD6TDCT-ND | ₱42.88000 | Direct |
| UHE1A102MPD | Nichicon | 1,599 | 493-1496-ND | ₱45.85000 | Parametric Equivalent |
| UHE1A102MPD1TD | Nichicon | 892 | 493-17623-1-ND | ₱47.64000 | Parametric Equivalent |
| UHV1C102MPD6 | Nichicon | 1,919 | 493-16434-ND | ₱63.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.66800 | ₱306.68 |
| 50 | ₱23.08160 | ₱1,154.08 |
| 100 | ₱20.66390 | ₱2,066.39 |
| 500 | ₱16.50726 | ₱8,253.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.05753 | ₱13,057.53 |
| 2,000 | ₱12.09044 | ₱24,180.88 |
| 3,000 | ₱11.60213 | ₱34,806.39 |
| 5,000 | ₱11.05772 | ₱55,288.60 |
| 7,000 | ₱10.73780 | ₱75,164.60 |
| 10,000 | ₱10.42863 | ₱104,286.30 |

