



UHE1H102MHD3TN | |
|---|---|
DigiKey Part Number | 493-15244-1-ND - Cut Tape (CT) 493-15244-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H102MHD3TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H102MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.868 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 10 | ₱85.63300 | ₱856.33 |
| 50 | ₱66.99380 | ₱3,349.69 |
| 100 | ₱61.11620 | ₱6,111.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱54.83124 | ₱13,707.81 |
| 500 | ₱50.99982 | ₱25,499.91 |
| 750 | ₱49.06603 | ₱36,799.52 |
| 1,250 | ₱46.90968 | ₱58,637.10 |
| 1,750 | ₱45.64286 | ₱79,875.01 |
| 2,500 | ₱44.41858 | ₱111,046.45 |

