



UHE1H181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1H181MPD1TACT-ND - Cut Tape (CT) UHE1H181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H181MPD1TA |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H181MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 637 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱24.95100 | ₱249.51 |
| 50 | ₱18.67480 | ₱933.74 |
| 100 | ₱16.66800 | ₱1,666.80 |
| 500 | ₱13.21890 | ₱6,609.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.12974 | ₱12,129.74 |
| 2,000 | ₱11.22458 | ₱22,449.16 |
| 3,000 | ₱10.76763 | ₱32,302.89 |
| 5,000 | ₱10.25808 | ₱51,290.40 |
| 7,000 | ₱9.95863 | ₱69,710.41 |
| 10,000 | ₱9.66919 | ₱96,691.90 |
| 12,000 | ₱9.53167 | ₱114,380.04 |
| 24,000 | ₱9.06599 | ₱217,583.76 |
| 25,000 | ₱9.04121 | ₱226,030.25 |

