560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1H561MHD1TO

DigiKey Part Number
493-UHE1H561MHD1TOCT-ND - Cut Tape (CT)
UHE1H561MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H561MHD1TO
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H561MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.463 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱76.82000₱76.82
10₱49.18800₱491.88
50₱37.71900₱1,885.95
100₱34.09240₱3,409.24
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱27.83368₱13,916.84
1,000₱25.86316₱25,863.16
1,500₱24.86848₱37,302.72
2,500₱23.75974₱59,399.35
3,500₱23.10795₱80,877.82
5,000₱22.47846₱112,392.30
6,000₱22.17910₱133,074.60
12,000₱21.16596₱253,991.52
12,500₱21.11200₱263,900.00
Manufacturers Standard Package