



UHE1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-15255-1-ND - Cut Tape (CT) 493-15255-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V151MPD1TA | Nichicon | 2,894 | 493-UHE1V151MPD1TACT-ND | ₱0.48000 | Parametric Equivalent |
| 860040574005 | Würth Elektronik | 1,319 | 732-9216-1-ND | ₱0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.99600 | ₱189.96 |
| 50 | ₱14.04180 | ₱702.09 |
| 100 | ₱12.46980 | ₱1,246.98 |
| 500 | ₱9.75548 | ₱4,877.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.89915 | ₱8,899.15 |
| 2,000 | ₱8.18664 | ₱16,373.28 |
| 3,000 | ₱7.82686 | ₱23,480.58 |
| 5,000 | ₱7.42589 | ₱37,129.45 |
| 7,000 | ₱7.19007 | ₱50,330.49 |
| 10,000 | ₱6.96223 | ₱69,622.30 |

