



UHV1A102MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV1A102MPD6TACT-ND - Cut Tape (CT) UHV1A102MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A102MPD6TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A102MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 798 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A102MPD6 | Nichicon | 247 | 493-15282-ND | ₱45.85000 | Parametric Equivalent |
| UHV1A102MPD6TD | Nichicon | 945 | 493-UHV1A102MPD6TDCT-ND | ₱42.88000 | Parametric Equivalent |
| EEU-FR1A102L | Panasonic Industry | 926 | P14378-ND | ₱49.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.27800 | ₱372.78 |
| 50 | ₱28.25060 | ₱1,412.53 |
| 100 | ₱25.38620 | ₱2,538.62 |
| 500 | ₱20.45186 | ₱10,225.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.01823 | ₱13,018.23 |
| 2,000 | ₱12.05292 | ₱24,105.84 |
| 3,000 | ₱11.56600 | ₱34,698.00 |
| 5,000 | ₱11.02294 | ₱55,114.70 |
| 7,000 | ₱10.70369 | ₱74,925.83 |
| 10,000 | ₱10.39535 | ₱103,953.50 |

