



UHV1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C102MPD1TDCT-ND - Cut Tape (CT) UHV1C102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.089 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C102MPD1TD | Nichicon | 0 | 493-UHW1C102MPD1TDCT-ND | ₱55.38000 | Upgrade |
| ESH108M016AH2AA | KEMET | 2,172 | 399-6553-ND | ₱33.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.01500 | ₱350.15 |
| 50 | ₱26.45220 | ₱1,322.61 |
| 100 | ₱23.74260 | ₱2,374.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.07506 | ₱9,537.53 |
| 1,000 | ₱17.60238 | ₱17,602.38 |
| 1,500 | ₱16.85900 | ₱25,288.50 |
| 2,500 | ₱16.03014 | ₱40,075.35 |
| 3,500 | ₱15.54289 | ₱54,400.11 |
| 5,000 | ₱15.07211 | ₱75,360.55 |

