1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C102MPD6TD

DigiKey Part Number
493-17630-1-ND - Cut Tape (CT)
493-17630-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C102MPD6TD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C102MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Part Status
Not For New Designs
Impedance
31 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1C102MPD6Nichicon1,919493-16434-ND₱63.12000Parametric Equivalent
UHV1C102MPD6TANichicon978493-UHV1C102MPD6TACT-ND₱64.31000Parametric Equivalent
16ZLH1000MEFC8X20Rubycon01189-1873-ND₱39.90000Parametric Equivalent
16ZLH1000MEFCT78X20Rubycon1911189-16ZLH1000MEFCT78X20CT-ND₱47.64000Parametric Equivalent
16ZLJ1000M8X20Rubycon9571189-16ZLJ1000M8X20-ND₱45.26000Parametric Equivalent
In-Stock: 4,401
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱63.12000₱63.12
10₱40.25600₱402.56
50₱30.59680₱1,529.84
100₱27.53590₱2,753.59
500₱22.25502₱11,127.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱20.59001₱20,590.01
2,000₱19.20666₱38,413.32
3,000₱18.50854₱55,525.62
5,000₱17.73030₱88,651.50
7,000₱17.27299₱120,910.93
10,000₱16.83121₱168,312.10
Manufacturers Standard Package