



UHV1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C471MPD1TDCT-ND - Cut Tape (CT) UHV1C471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C471MPD | Nichicon | 2,062 | 493-15298-ND | ₱26.40000 | Parametric Equivalent |
| UHV1C471MPD1CV | Nichicon | 0 | UHV1C471MPD1CV-ND | ₱5.70206 | Parametric Equivalent |
| UHV1C471MPD1TA | Nichicon | 1,939 | 493-UHV1C471MPD1TACT-ND | ₱47.27000 | Parametric Equivalent |
| 16YXJ470M8X11.5 | Rubycon | 12,537 | 1189-1146-ND | ₱23.94000 | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3,285 | 1189-1859-ND | ₱27.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.50000 | ₱48.50 |
| 10 | ₱30.51100 | ₱305.11 |
| 50 | ₱22.93540 | ₱1,146.77 |
| 100 | ₱20.52880 | ₱2,052.88 |
| 500 | ₱16.37394 | ₱8,186.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.06265 | ₱15,062.65 |
| 2,000 | ₱13.97267 | ₱27,945.34 |
| 3,000 | ₱13.42272 | ₱40,268.16 |
| 5,000 | ₱12.80939 | ₱64,046.95 |
| 7,000 | ₱12.44893 | ₱87,142.51 |
| 10,000 | ₱12.10064 | ₱121,006.40 |

