390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V391MPD1TA

DigiKey Part Number
493-UHV1V391MPD1TACT-ND - Cut Tape (CT)
UHV1V391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V391MPD1TA
Description
CAP ALUM 390UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V391MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
775 mA @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.64400₱286.44
50₱21.49760₱1,074.88
100₱19.23470₱1,923.47
500₱15.31746₱7,658.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱11.96598₱11,965.98
2,000₱11.07035₱22,140.70
3,000₱10.61816₱31,854.48
5,000₱10.11409₱50,570.45
7,000₱9.81784₱68,724.88
10,000₱9.53157₱95,315.70
12,000₱9.39550₱112,746.00
24,000₱8.93481₱214,435.44
25,000₱8.91028₱222,757.00
Manufacturers Standard Package