



UHV1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1V391MPD1TDCT-ND - Cut Tape (CT) UHV1V391MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.64400 | ₱286.44 |
| 50 | ₱21.49760 | ₱1,074.88 |
| 100 | ₱19.23470 | ₱1,923.47 |
| 500 | ₱15.31746 | ₱7,658.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.08238 | ₱14,082.38 |
| 2,000 | ₱13.05574 | ₱26,111.48 |
| 3,000 | ₱12.53746 | ₱37,612.38 |
| 5,000 | ₱11.95966 | ₱59,798.30 |
| 7,000 | ₱11.61999 | ₱81,339.93 |
| 10,000 | ₱11.29187 | ₱112,918.70 |

