



UHW0J272MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW0J272MPD1TDCT-ND - Cut Tape (CT) UHW0J272MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J272MPD1TD |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J272MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.875 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱42.10200 | ₱421.02 |
| 50 | ₱32.09740 | ₱1,604.87 |
| 100 | ₱28.92940 | ₱2,892.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.35476 | ₱12,177.38 |
| 1,000 | ₱22.56707 | ₱22,567.07 |
| 1,500 | ₱21.66469 | ₱32,497.03 |
| 2,500 | ₱20.65837 | ₱51,645.93 |
| 3,500 | ₱20.06699 | ₱70,234.46 |
| 5,000 | ₱19.49572 | ₱97,478.60 |

