



UHW0J562MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHW0J562MHD6TOCT-ND - Cut Tape (CT) UHW0J562MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J562MHD6TO |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J562MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱92.54100 | ₱925.41 |
| 50 | ₱72.77020 | ₱3,638.51 |
| 100 | ₱66.52330 | ₱6,652.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱33.20032 | ₱16,600.16 |
| 1,000 | ₱30.93682 | ₱30,936.82 |
| 1,500 | ₱29.79525 | ₱44,692.88 |
| 2,500 | ₱28.52231 | ₱71,305.78 |
| 3,500 | ₱27.77412 | ₱97,209.42 |
| 5,000 | ₱27.05142 | ₱135,257.10 |
| 6,000 | ₱26.70788 | ₱160,247.28 |
| 12,000 | ₱25.54511 | ₱306,541.32 |
| 12,500 | ₱25.48321 | ₱318,540.12 |

