



UHW1C392MHD6 | |
|---|---|
DigiKey Part Number | 493-6970-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C392MHD6 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C392MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.681 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.35000 | ₱139.35 |
| 10 | ₱91.76700 | ₱917.67 |
| 50 | ₱72.01980 | ₱3,600.99 |
| 100 | ₱65.78490 | ₱6,578.49 |
| 600 | ₱54.10217 | ₱32,461.30 |
| 1,200 | ₱50.88548 | ₱61,062.58 |
| 3,000 | ₱47.45460 | ₱142,363.80 |
| 5,400 | ₱45.65875 | ₱246,557.25 |

