



UHW1C392MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1C392MHD6TNCT-ND - Cut Tape (CT) UHW1C392MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.681 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱99.27000 | ₱992.70 |
| 50 | ₱78.16540 | ₱3,908.27 |
| 100 | ₱71.48980 | ₱7,148.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱54.48348 | ₱13,620.87 |
| 500 | ₱50.67110 | ₱25,335.55 |
| 750 | ₱48.74684 | ₱36,560.13 |
| 1,250 | ₱46.60145 | ₱58,251.81 |
| 1,750 | ₱45.34069 | ₱79,346.21 |
| 2,500 | ₱44.12250 | ₱110,306.25 |

