UHW1J561MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 12,035
Unit Price: ₱116.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 85
Unit Price: ₱89.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,329
Unit Price: ₱119.70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,744
Unit Price: ₱117.31000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₱65.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,212
Unit Price: ₱80.99000
Datasheet
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1J561MHD1TO

DigiKey Part Number
493-14600-1-ND - Cut Tape (CT)
493-14600-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1J561MHD1TO
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1J561MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
2.46 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱125.65000₱125.65
10₱82.65500₱826.55
50₱64.67140₱3,233.57
100₱58.99020₱5,899.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱49.22998₱24,614.99
1,000₱46.15780₱46,157.80
1,500₱44.60771₱66,911.57
2,500₱42.88029₱107,200.73
3,500₱41.86501₱146,527.54
5,000₱40.88441₱204,422.05
6,000₱40.41847₱242,510.82
12,000₱39.47401₱473,688.12
Manufacturers Standard Package