



UKA0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4627-1-ND - Cut Tape (CT) 493-4627-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A471MPD1TD | Nichicon | 419 | 493-4637-1-ND | ₱55.38000 | Upgrade |
| UKA1C471MPD1TD | Nichicon | 7,350 | 493-4646-1-ND | ₱57.17000 | Upgrade |
| UPA1A471MPD1TD | Nichicon | 1,890 | 493-4873-1-ND | ₱47.04000 | Similar |
| UPS1A471MPD1TD | Nichicon | 3,829 | 493-5354-1-ND | ₱38.11000 | Similar |
| UPW0J471MPD1TD | Nichicon | 641 | 493-11577-1-ND | ₱26.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.06300 | ₱340.63 |
| 50 | ₱25.70180 | ₱1,285.09 |
| 100 | ₱23.06370 | ₱2,306.37 |
| 500 | ₱18.50456 | ₱9,252.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.06703 | ₱17,067.03 |
| 2,000 | ₱15.87216 | ₱31,744.32 |
| 3,000 | ₱15.26922 | ₱45,807.66 |
| 5,000 | ₱14.59713 | ₱72,985.65 |
| 7,000 | ₱14.20225 | ₱99,415.75 |
| 10,000 | ₱13.82060 | ₱138,206.00 |

