



UKA1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4646-1-ND - Cut Tape (CT) 493-4646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C471MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA471M1CBK-0811S | Surge | 478 | 4403-RJA471M1CBK-0811S-ND | ₱18.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.26600 | ₱362.66 |
| 50 | ₱27.44060 | ₱1,372.03 |
| 100 | ₱24.64180 | ₱2,464.18 |
| 500 | ₱19.82538 | ₱9,912.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.30686 | ₱18,306.86 |
| 2,000 | ₱17.04470 | ₱34,089.40 |
| 3,000 | ₱16.40781 | ₱49,223.43 |
| 5,000 | ₱15.69786 | ₱78,489.30 |
| 7,000 | ₱15.28053 | ₱106,963.71 |
| 10,000 | ₱14.87744 | ₱148,774.40 |

