



UKL1V330KEDANATD | |
|---|---|
DigiKey Part Number | 493-15403-1-ND - Cut Tape (CT) 493-15403-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V330KEDANATD |
Description | CAP ALUM 33UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V330KEDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1J330MED1TA | Nichicon | 2,451 | 493-17451-1-ND | ₱19.06000 | Upgrade |
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | ₱4.92796 | Upgrade |
| 80ZLH33MEFCT16.3X11 | Rubycon | 0 | 80ZLH33MEFCT16.3X11-ND | ₱5.41270 | Upgrade |
| 80ZLH33MEFCTA6.3X11 | Rubycon | 0 | 80ZLH33MEFCTA6.3X11-ND | ₱5.41270 | Upgrade |
| 860010773011 | Würth Elektronik | 10,625 | 732-8768-1-ND | ₱9.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.33100 | ₱223.31 |
| 50 | ₱16.60260 | ₱830.13 |
| 100 | ₱14.78630 | ₱1,478.63 |
| 500 | ₱11.64918 | ₱5,824.59 |
| 1,000 | ₱10.66005 | ₱10,660.05 |

