



UKW0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-10756-1-ND - Cut Tape (CT) 493-10756-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 609.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J102MPD1TD | Nichicon | 2,205 | 493-10951-1-ND | ₱24.42000 | Direct |
| UVK0J102MPD1TD | Nichicon | 1,789 | 493-12541-1-ND | ₱29.18000 | Direct |
| UVR0J102MPD1TD | Nichicon | 2,943 | 493-12738-1-ND | ₱24.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.14020 | ₱1,057.01 |
| 100 | ₱18.90120 | ₱1,890.12 |
| 500 | ₱15.04472 | ₱7,522.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.82751 | ₱13,827.51 |
| 2,000 | ₱12.81516 | ₱25,630.32 |
| 3,000 | ₱12.30422 | ₱36,912.66 |
| 5,000 | ₱11.73468 | ₱58,673.40 |
| 7,000 | ₱11.40000 | ₱79,800.00 |
| 10,000 | ₱11.07648 | ₱110,764.80 |

