



UKW1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW1H101MPD1TACT-ND - Cut Tape (CT) UKW1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.14020 | ₱1,057.01 |
| 100 | ₱18.90120 | ₱1,890.12 |
| 500 | ₱15.04472 | ₱7,522.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.82751 | ₱13,827.51 |
| 2,000 | ₱12.81516 | ₱25,630.32 |
| 3,000 | ₱12.30422 | ₱36,912.66 |
| 5,000 | ₱11.73468 | ₱58,673.40 |
| 7,000 | ₱11.40000 | ₱79,800.00 |
| 10,000 | ₱11.07648 | ₱110,764.80 |

