



ULD2E5R6MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2E5R6MPD1TACT-ND - Cut Tape (CT) ULD2E5R6MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E5R6MPD1TA |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E5R6MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱21.25900 | ₱212.59 |
| 50 | ₱15.80460 | ₱790.23 |
| 100 | ₱14.07760 | ₱1,407.76 |
| 500 | ₱11.08464 | ₱5,542.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.14137 | ₱10,141.37 |
| 2,000 | ₱9.35620 | ₱18,712.40 |
| 3,000 | ₱8.95989 | ₱26,879.67 |
| 5,000 | ₱8.51779 | ₱42,588.95 |
| 7,000 | ₱8.25805 | ₱57,806.35 |
| 10,000 | ₱8.00703 | ₱80,070.30 |
| 12,000 | ₱7.88770 | ₱94,652.40 |
| 24,000 | ₱7.48370 | ₱179,608.80 |
| 25,000 | ₱7.46216 | ₱186,554.00 |

