ULD2G2R7MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2,914
Unit Price: ₱1.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,990
Unit Price: ₱0.82000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱0.22355
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱0.22355
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,990
Unit Price: ₱0.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱0.22355
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,102
Unit Price: ₱0.86000
Datasheet
2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2G2R7MPD1TD

DigiKey Part Number
493-13880-1-ND - Cut Tape (CT)
493-13880-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G2R7MPD1TD
Description
CAP ALUM 2.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G2R7MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱51.21000₱51.21
10₱32.33600₱323.36
50₱24.40360₱1,220.18
100₱21.88460₱2,188.46
500₱17.54938₱8,774.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱16.18212₱16,182.12
2,000₱15.04531₱30,090.62
3,000₱14.47164₱43,414.92
5,000₱13.83227₱69,161.35
7,000₱13.45651₱94,195.57
10,000₱13.09338₱130,933.80
12,000₱12.92081₱155,049.72
24,000₱12.33665₱296,079.60
25,000₱12.30546₱307,636.50
Manufacturers Standard Package