Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ULD2G2R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13880-1-ND - Cut Tape (CT) 493-13880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G2R7MPD1TD |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G2R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.33600 | ₱323.36 |
| 50 | ₱24.40360 | ₱1,220.18 |
| 100 | ₱21.88460 | ₱2,188.46 |
| 500 | ₱17.54938 | ₱8,774.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.18212 | ₱16,182.12 |
| 2,000 | ₱15.04531 | ₱30,090.62 |
| 3,000 | ₱14.47164 | ₱43,414.92 |
| 5,000 | ₱13.83227 | ₱69,161.35 |
| 7,000 | ₱13.45651 | ₱94,195.57 |
| 10,000 | ₱13.09338 | ₱130,933.80 |
| 12,000 | ₱12.92081 | ₱155,049.72 |
| 24,000 | ₱12.33665 | ₱296,079.60 |
| 25,000 | ₱12.30546 | ₱307,636.50 |



