



UPA1A102MPD3TD | |
|---|---|
DigiKey Part Number | 493-4863-1-ND - Cut Tape (CT) 493-4863-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD3TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD3TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.02800 | ₱360.28 |
| 50 | ₱27.23820 | ₱1,361.91 |
| 100 | ₱24.45720 | ₱2,445.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.67174 | ₱9,835.87 |
| 1,000 | ₱18.16275 | ₱18,162.75 |
| 1,500 | ₱17.40051 | ₱26,100.76 |
| 2,500 | ₱16.55133 | ₱41,378.32 |
| 3,500 | ₱16.05196 | ₱56,181.86 |
| 5,000 | ₱15.56959 | ₱77,847.95 |

